746-098-540-206

EDAC
587-746-098-540-206
746-098-540-206

Tillverk:

Beskrivning:
Standard kortkantskontakter Press-fit Card Edge Connector
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
162,92 kr 162,92 kr
141,19 kr 1 411,90 kr
133,77 kr 3 344,25 kr
131,86 kr 6 593,00 kr
116,39 kr 11 639,00 kr
108,54 kr 27 135,00 kr
106,32 kr 53 160,00 kr
100,81 kr 100 810,00 kr

Produktattribut Attributvärde Välj attribut
EDAC
Produktkategori: Standard kortkantskontakter
RoHS-direktivet:  
Receptacles
98 Position
3.175 mm
1.57 mm
Press Fit
Vertical
Gold
746
Märke: EDAC
Kontaktmaterial: Copper Alloy
Märkström: 3 A
Höljets material: Thermoplastic Polyester
Isoleringsmotstånd: 5 GOhms
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Antal rader: 2 Row
Produkttyp: Standard Card Edge Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Card Edge Connectors
Termineringsstil: Wire Wrap
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
8536693000
USHTS:
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.