746-024-520-101

EDAC
587-746-024-520-101
746-024-520-101

Tillverk:

Beskrivning:
Standard kortkantskontakter Press-fit Card Edge Connector
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
78,97 kr 78,97 kr
71,13 kr 711,30 kr
66,99 kr 1 674,75 kr
65,30 kr 3 265,00 kr
63,49 kr 6 349,00 kr
56,71 kr 14 177,50 kr
53,21 kr 26 605,00 kr
47,06 kr 47 060,00 kr

Produktattribut Attributvärde Välj attribut
EDAC
Produktkategori: Standard kortkantskontakter
RoHS-direktivet:  
Receptacles
24 Position
3.175 mm
1.57 mm
Press Fit
Vertical
Gold
746
Märke: EDAC
Kontaktmaterial: Copper Alloy
Märkström: 3 A
Höljets material: Thermoplastic Polyester
Isoleringsmotstånd: 5 GOhms
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Antal rader: 1 Row
Produkttyp: Standard Card Edge Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Card Edge Connectors
Termineringsstil: Solder Pin
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
8536693000
USHTS:
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.