745-057-541-106

EDAC
587-745-057-541-106
745-057-541-106

Tillverk:

Beskrivning:
Standard kortkantskontakter Press-fit Card Edge Connector
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
157,94 kr 157,94 kr
136,85 kr 1 368,50 kr
129,74 kr 3 243,50 kr
127,84 kr 6 392,00 kr
112,78 kr 11 278,00 kr
105,26 kr 26 315,00 kr
103,03 kr 51 515,00 kr
97,73 kr 97 730,00 kr

Produktattribut Attributvärde Välj attribut
EDAC
Produktkategori: Standard kortkantskontakter
RoHS-direktivet:  
Receptacles
57 Position
2.54 mm
1.57 mm
Press Fit
Vertical
Gold
745
Märke: EDAC
Kontaktmaterial: Copper Alloy
Märkström: 3 A
Höljets material: Thermoplastic Polyester
Isoleringsmotstånd: 5 GOhms
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Antal rader: 1 Row
Produkttyp: Standard Card Edge Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Card Edge Connectors
Termineringsstil: Wire Wrap
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
8536694040
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.