737-024-541-201

EDAC
587-737-024-541-201
737-024-541-201

Tillverk:

Beskrivning:
Standard kortkantskontakter Press-fit Card Edge Connector
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
77,17 kr 77,17 kr
69,75 kr 697,50 kr
65,93 kr 1 648,25 kr
64,24 kr 3 212,00 kr
61,06 kr 6 106,00 kr
54,59 kr 13 647,50 kr
51,41 kr 25 705,00 kr
44,94 kr 44 940,00 kr
42,72 kr 106 800,00 kr

Produktattribut Attributvärde Välj attribut
EDAC
Produktkategori: Standard kortkantskontakter
RoHS-direktivet:  
Receptacles
24 Position
3.96 mm
1.57 mm
Press Fit
Vertical
Gold
737
Märke: EDAC
Kontaktmaterial: Copper Alloy
Märkström: 3 A
Höljets material: Thermoplastic Polyester
Isoleringsmotstånd: 5 GOhms
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Antal rader: 2 Row
Produkttyp: Standard Card Edge Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Card Edge Connectors
Termineringsstil: Wire Wrap
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
8536693000
USHTS:
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.