737-005-520-101

EDAC
587-737-005-520-101
737-005-520-101

Tillverk:

Beskrivning:
Standard kortkantskontakter Press-fit Card Edge Connector
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
56,50 kr 56,50 kr
51,09 kr 510,90 kr
48,34 kr 1 208,50 kr
47,17 kr 2 358,50 kr
44,73 kr 4 473,00 kr
40,07 kr 10 017,50 kr
37,63 kr 18 815,00 kr
32,86 kr 32 860,00 kr
31,27 kr 78 175,00 kr

Produktattribut Attributvärde Välj attribut
EDAC
Produktkategori: Standard kortkantskontakter
RoHS-direktivet:  
Receptacles
5 Position
3.96 mm
1.57 mm
Press Fit
Vertical
Gold
737
Märke: EDAC
Kontaktmaterial: Copper Alloy
Märkström: 3 A
Höljets material: Thermoplastic Polyester
Isoleringsmotstånd: 5 GOhms
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Antal rader: 1 Row
Produkttyp: Standard Card Edge Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Card Edge Connectors
Termineringsstil: Solder Pin
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
8536694040
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.