725-059-520-101

EDAC
587-725-059-520-101
725-059-520-101

Tillverk:

Beskrivning:
Standard kortkantskontakter Press-fit Card Edge Connector
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
140,87 kr 140,87 kr
124,87 kr 1 248,70 kr
120,10 kr 3 002,50 kr
115,33 kr 5 766,50 kr
108,86 kr 10 886,00 kr
99,32 kr 24 830,00 kr
92,86 kr 46 430,00 kr
85,12 kr 85 120,00 kr

Produktattribut Attributvärde Välj attribut
EDAC
Produktkategori: Standard kortkantskontakter
RoHS-direktivet:  
Receptacles
59 Position
2.54 mm
1.57 mm
Press Fit
Vertical
Gold
725
Märke: EDAC
Kontaktmaterial: Copper Alloy
Märkström: 3 A
Höljets material: Thermoplastic Polyester
Isoleringsmotstånd: 5 GOhms
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Antal rader: 1 Row
Produkttyp: Standard Card Edge Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Card Edge Connectors
Termineringsstil: Solder Pin
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
8536694040
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.