516-090-501-101

EDAC
587-516-090-501-101
516-090-501-101

Tillverk:

Beskrivning:
Rack- och panelkontakter Rack & Panel Connector
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
594,34 kr 14 858,50 kr
592,96 kr 29 648,00 kr
576,85 kr 57 685,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
EDAC
Produktkategori: Rack- och panelkontakter
RoHS-direktivet:  
Connectors
90 Position
Solder Pin
Diallyl Phthalate (DAP)
Copper Alloy
Gold
516
Märke: EDAC
Märkström: 8.5 A
Produkttyp: Rack & Panel Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Backplane Connectors
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Rack & Panel Connectors

EDAC Rack and Panel Connectors are industry-standard connectors with high continuity contacts. These connectors exhibit a hermaphroditic contact design for no-fail interconnections. The Rack and Panel Connectors feature gold over nickel plating for wire hole, PCB, wire-wrap, and crimp contacts. The crimp contacts of these Rack and Panel Connectors are available pre-installed, separately or on a reel, and ready for automatic crimping. These EDAC connectors include 516 series, 519 series, 556 series, B01 series, and B57 series. The Rack and Panel Connectors are available in 20 to 120 positions with actuating screw or locknut, both with polarizing.