395-059-541-478

EDAC
587-395-059-541-478
395-059-541-478

Tillverk:

Beskrivning:
Standard kortkantskontakter .100" (2.54mm) Pitch Card Edge Connector
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
200,34 kr 200,34 kr
170,24 kr 1 702,40 kr
159,64 kr 3 991,00 kr
152,00 kr 7 600,00 kr
146,92 kr 14 692,00 kr
138,86 kr 34 715,00 kr
134,73 kr 67 365,00 kr

Produktattribut Attributvärde Välj attribut
EDAC
Produktkategori: Standard kortkantskontakter
RoHS-direktivet:  
59 Position
2.54 mm
1.57 mm
Panel
Vertical
Gold
395
Märke: EDAC
Kontaktmaterial: Copper
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Märkström: 3 A
Höljets material: Thermoplastic Polyester
Isoleringsmotstånd: 5 GOhms
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Antal rader: 1 Row
Produkttyp: Standard Card Edge Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Card Edge Connectors
Termineringsstil: Wire Wrap
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.