357-027-547-101

EDAC
587-357-027-547-101
357-027-547-101

Tillverk:

Beskrivning:
Standard kortkantskontakter Card Edge Connector
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
180,73 kr 180,73 kr
156,56 kr 1 565,60 kr
148,40 kr 3 710,00 kr
146,28 kr 7 314,00 kr
129,11 kr 12 911,00 kr
121,79 kr 30 447,50 kr

Produktattribut Attributvärde Välj attribut
EDAC
Produktkategori: Standard kortkantskontakter
RoHS-direktivet:  
27 Position
3.96 mm
1.57 mm
Vertical
Gold
357
Märke: EDAC
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Produkttyp: Standard Card Edge Connectors
Fabriksförpackningskvantitet: 25
Underkategori: Card Edge Connectors
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.