333-042-559-103

EDAC
587-333-042-559-103
333-042-559-103

Tillverk:

Beskrivning:
Standard kortkantskontakter Card Edge Connector
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
86,50 kr 8 650,00 kr
78,86 kr 19 715,00 kr
73,78 kr 36 890,00 kr
71,97 kr 71 970,00 kr

Produktattribut Attributvärde Välj attribut
EDAC
Produktkategori: Standard kortkantskontakter
RoHS-direktivet:  
42 Position
3.96 mm
1.57 mm
Right Angle
Gold
333
Märke: EDAC
Kontaktmaterial: Copper Alloy
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Märkström: 3 A
Höljets material: Thermoplastic Polyester
Isoleringsmotstånd: 5 GOhms
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Antal rader: 1 Row
Produkttyp: Standard Card Edge Connectors
Fabriksförpackningskvantitet: 25
Underkategori: Card Edge Connectors
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.