307-033-457-112

EDAC
587-307-033-457-112
307-033-457-112

Tillverk:

Beskrivning:
Standard kortkantskontakter Card Edge Connector
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
347,57 kr 8 689,25 kr
336,34 kr 16 817,00 kr
325,21 kr 32 521,00 kr
307,19 kr 76 797,50 kr

Produktattribut Attributvärde Välj attribut
EDAC
Produktkategori: Standard kortkantskontakter
RoHS-direktivet:  
Receptacles
33 Position
3.96 mm
1.57 mm
Panel Mount
Right Angle
Gold
307
Märke: EDAC
Kontaktmaterial: Copper Alloy
Märkström: 5 A
Höljets material: Thermoplastic Polyester
Isoleringsmotstånd: 5 GOhms
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Antal rader: 1 Row
Produkttyp: Standard Card Edge Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Card Edge Connectors
Termineringsstil: Solder Pin
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

307 Series 3.96mm Pitch Card Edge Connectors

EDAC 307 Series Card Edge Connectors feature 3.96mm contact spacing by 5.08mm row spacing and accept a 1.57mm nominal thickness PCB. EDAC 307 Series Card Edge Connectors offer single- or dual-row configurations and various mounting options. These connectors accept between-contact and in-contact polarizing keys. The series offers a 5A continuous current rating and 1800VAC rms withstand voltage at sea level between adjacent contacts. The 307 Series connectors operate over a -40°C to +105°C temperature range.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.