ECS-DCF-105

ECS
520-ECS-DCF-105
ECS-DCF-105

Tillverk:

Beskrivning:
Signalkonditionering 6525 MHz BW 5925-7125 MHz Dielectric Ceramic Monoblock Filter
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 800   Flera: 800
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
9,67 kr 7 736,00 kr

Produktattribut Attributvärde Välj attribut
ECS
Produktkategori: Signalkonditionering
RoHS-direktivet:  
Signal Conditioning
Filters
6.525 GHz
5.925 GHz to 7.125 GHz
50 Ohms
SMD/SMT
12.8 mm x 4.4 mm
- 40 C
+ 85 C
Cut Tape
Märke: ECS
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Införingsförlust: 2.5 dB
Montering: Board Mount
Fabriksförpackningskvantitet: 800
Underkategori: Filters
Typ: Ceramic
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ECS-DCF Dielectric Ceramic Filters

ECS ECS-DCF Dielectric Ceramic Filters feature a center frequency range from 5235MHz to 6450MHz and an overall bandwidth range from 5150MHZ to 7125MHz. These filters operate in a -40°C to +85°C temperature range. Additional features include 50V withstand DC voltage, 100MΩ min. insulation resistance, 50Ω in/out impedance, and 1W maximum input power. ECS ECS-DCF Dielectric Ceramic Filters conform to the RoHS directive.