46-2134.1150.000

EAO
123-46-2134.1150.000
46-2134.1150.000

Tillverk:

Beskrivning:
Manöverdon för omkopplare Actuator, oe 22.3 mm, oe 29 mm, flush, non illuminative, Green, Plastic, opaque, round, Black, Plastic, Maintained, IP65, IK03

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 20

Lager:
20 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
143,77 kr 143,77 kr
124,48 kr 1.244,80 kr
118,37 kr 2.367,40 kr
112,38 kr 5.619,00 kr
108,46 kr 10.846,00 kr
101,81 kr 20.362,00 kr
96,57 kr 48.285,00 kr
92,32 kr 92.320,00 kr

Produktattribut Attributvärde Välj attribut
EAO
Produktkategori: Manöverdon för omkopplare
RoHS-direktivet:  
46
Round
Black
IP65
Märke: EAO
Material: Plastic
Maximal drifttemperatur: + 55 C
Minsta drifttemperatur: - 25 C
Monteringstyp: Flush
Produkt: Switch Actuators
Produkttyp: Switch Actuators
Fabriksförpackningskvantitet: 5
Underkategori: Switch Accessories
Enhetens vikt: 19 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8538908180
ECCN:
EAR99

Series 46 EcoTouch Industrial Switches

EAO Series 46 EcoTouch Industrial Switches feature a range of modular switches designed as an economical solution for factory automation applications, including control panels and machinery operator controls. The switches offer raised-mount 22mm or flush-mount 30mm switch styles for versatile functionality. The EAO Series 46 EcoTouch Industrial Switches are IP65 environmentally rated, which ensures a reliable seal. The switches provide various operation functions, such as pushbuttons, selector switches, indicators, and emergency stop switches. Typical applications include industrial equipment, panel building, lifting/moving, and HVAC.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.