09-0A00.0005

EAO
123-09-0A00.0005
09-0A00.0005

Tillverk:

Beskrivning:
Kontaktblock för omkopplare/omkopplarsats Rugged Keypad & RCC Adapter Cable for Evaluation Kit

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
792,10 kr 792,10 kr
734,66 kr 7.346,60 kr
704,36 kr 17.609,00 kr
701,85 kr 35.092,50 kr

Produktattribut Attributvärde Välj attribut
EAO
Produktkategori: Kontaktblock för omkopplare/omkopplarsats
RoHS-direktivet:  
Kits
Bulk
Märke: EAO
Produkttyp: Switch Contact Blocks / Switch Kits
Serie: 09
Fabriksförpackningskvantitet: 1
Underkategori: Switch Accessories
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8538908160

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Series 09 Rugged CAN-Based Keypads

EAO Series 09 Rugged CAN-Based Keypads offer high reliability and are designed for E1 applications and safety-relevant applications in accordance with ISO 26262 and EN ISO 13849. The CAN bus connection ensures intelligent and free programmability. The robust, modular design of the EAO Series 09 keypads provides up to IP6K9K sealing levels and the ability to customize and individually select/arrange the keypad legends. These rugged features make these high-quality devices ideal for heavy-duty and special vehicles.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.

Series 09 Universal Switches

EAO Series 09 Universal Switches offer an unlimited combination of switching functions for various vehicle applications. These switches feature a modular, ergonomic design and an appealing, durable surface coating with fantastic haptics and tactile feedback. The series is available in single and dual-contact variations and offer universal configuration options. Typical applications include a menu/reset button, transmission control, SOS and hazard light switch, and various driving functions. EAO Series 09 Universal Switches offer illuminated symbols per ISO 7000. The basic versions feature switches with white symbol illumination and the choice of no, one, or three red LED status indicators. A warning light switch with a red symbol illumination is also available as a standard configuration.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.