SS075Q100F070R1A

E-Switch
612-SS075Q100F070R1A
SS075Q100F070R1A

Tillverk:

Beskrivning:
Grundläggande/snäppverkande omkopplare Snap Action, SPDT, On-(Off), Through Hole
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
8,20 kr 8,20 kr
7,78 kr 77,80 kr
7,43 kr 185,75 kr
7,12 kr 356,00 kr
6,74 kr 808,80 kr
5,41 kr 1 298,40 kr
5,37 kr 3 222,00 kr
4,39 kr 4 741,20 kr
4,38 kr 22 075,20 kr

Produktattribut Attributvärde Välj attribut
E-Switch
Produktkategori: Grundläggande/snäppverkande omkopplare
RoHS-direktivet:  
SS075
Subminiature
SPDT
ON - (OFF)
Plunger, Pin
3 A
125 VAC
70 gf
Solder Pin
PCB Mount
Bulk
Typ av ställdon: Round
Märke: E-Switch
Kontaktmaterial: Silver
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Belyst: Non-Illuminated
Livslängd: 1000000 Cycle
Maximal drifttemperatur: + 75 C
Minsta drifttemperatur: - 25 C
Produkt: Snap Action Switch
Produkttyp: Snap Action Switches
Fabriksförpackningskvantitet: 120
Underkategori: Switches
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509040

SS Sub-Miniature Snap Action Switches

E-Switch SS Sub-Miniature Snap Action Switches are designed for high-reliability applications. These switches have an operating life of up to 1 million cycles. The switches are ideal for applications including appliances, timing controls, vending machines, gaming, and industrial controls. These switches come in a subminiature package size. E-Switch SS Sub-Miniature Snap Action Switches applications include appliances, timing controls, vending machines, gaming, and industrial controls