PVT4FS4SS315

E-Switch
612-PVT4FS4SS315
PVT4FS4SS315

Tillverk:

Beskrivning:
Tryckknappsomkopplare Anti-vandal, SPST, Off-(On), Panel Mount, Front, Silver, LED, Red, IP65
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
143,84 kr 143,84 kr
126,56 kr 1 265,60 kr
125,93 kr 3 148,25 kr
110,88 kr 4 435,20 kr
108,01 kr 12 961,20 kr
102,18 kr 28 610,40 kr
99,00 kr 51 480,00 kr

Produktattribut Attributvärde Välj attribut
E-Switch
Produktkategori: Tryckknappsomkopplare
PVT4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red
Round, Flat
2 A
24 VDC
IP65
Solder Lug
Bulk
Ställdonets material: Stainless Steel
Märke: E-Switch
Diameter: 22 mm
Höljets material: Stainless Steel
Livslängd: 500000 Cycle
Maximal drifttemperatur: + 55 C
Minsta drifttemperatur: - 25 C
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 40
Underkategori: Switches
Terminaltätning: Sealed
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
8536500090
USHTS:
8536509065
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PVT4 Anti-Vandal Switches

E-Switch PVT4 Anti-Vandal Switches offer a 50mA electrical rating at 24VDC, 50mΩ maximum contact resistance, and 500,000 cycles of electrical life. These switches feature a 19mm panel cutout, solder or wire lead termination options, LED color options, and are IP65 rated. E-Switch PVT4 Anti-Vandal Switches are suitable for consumer electronics, security devices, industrial controls, medical equipment, kiosks, and electrical housewares.