PV9F2V0SS-3G1

E-Switch
612-PV9F2V0SS-3G1
PV9F2V0SS-3G1

Tillverk:

Beskrivning:
Tryckknappsomkopplare Anti-vandal, 4PST-2NO/2NC, Off-(On), On-(Off), Panel Mount, Front, Silver, LED, Red/Green, IP66
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
236,17 kr 236,17 kr
236,06 kr 2 360,60 kr
235,21 kr 117 605,00 kr
2 000 Beräkning

Produktattribut Attributvärde Välj attribut
E-Switch
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
PV9
Anti-Vandal Switches
Anti-Vandal
Illuminated
4PST
Panel Mount
OFF - (ON), ON - (OFF)
LED
Red, Green
Round, Flat
2 A
48 VDC
IP66
Solder Lug
Silver
Bulk
Typ av ställdon: Button
Märke: E-Switch
Diameter: 32 mm
Höljets material: Stainless Steel
Livslängd: 50000 Cycle
Maximal drifttemperatur: + 55 C
Minsta drifttemperatur: - 20 C
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 10
Underkategori: Switches
Handelsnamn: PV Anti-Vandal
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV9 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV9 Illuminated Anti-Vandal Pushbutton Switches are water-resistant to IP65 and features a 28mm diameter panel cutout, dot or ring illuminations, and multiple switch functions. Illumination LED colors include red, yellow, orange, blue, green, and white, as well as combination colors. The PV9 series also offers multiple illumination voltage options. Applications for these anti-vandal pushbutton switches include kiosks and ticket dispensers, among other designs that require vandal resistance.