PV6F240DD-311-R

E-Switch
612-PV6F240DD-311-R
PV6F240DD-311-R

Tillverk:

Beskrivning:
Tryckknappsomkopplare 2A 48DC OFF(ON) SPST WHT LED SLDR IP65

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 484

Lager:
484 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
101,12 kr 101,12 kr
100,91 kr 1 009,10 kr
100,81 kr 2 520,25 kr
85,75 kr 3 430,00 kr
81,51 kr 9 781,20 kr
79,71 kr 22 318,80 kr
79,61 kr 41 397,20 kr
79,08 kr 79 080,00 kr

Produktattribut Attributvärde Välj attribut
E-Switch
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
PV6
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red
Round, Flat
2 A
48 VDC
IP65
Solder Lug
Silver
Märke: E-Switch
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 40
Underkategori: Switches
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
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PV6 16mm Anti-Vandal Switches

E-Switch PV6 Anti-Vandal Switches are available in single, bicolor, and RGB LED options with solder lugs. These switches have a 16mm diameter panel cutout and a variety of actuator styles with illumination (dot or ring) or no illumination. The PV6 switch series features IP65 protection, off-(On) SPST contact arrangement, 400gf actuation force, and 1.80mm (non-illuminated) or 2.20mm (illuminated) travel. E-Switch PV6 RGB Anti-Vandal Switches are rated for 1 million mechanical life cycles and 50,000 electrical life cycles. PV6 switches are ideal for use in audio / visual equipment, medical equipment, security devices, industrial controls, kiosks, and small appliances.