PV4F2G0SSG-304-M01

E-Switch
612-PV4F2G0SSG304M01
PV4F2G0SSG-304-M01

Tillverk:

Beskrivning:
Tryckknappsomkopplare Anti-vandal, DPDT, On-On, Panel Mount, Front, Silver, LED, White, Power Symbol, IP65

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 200   Flera: 40
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
212,85 kr 42 570,00 kr

Produktattribut Attributvärde Välj attribut
E-Switch
Produktkategori: Tryckknappsomkopplare
PV4
Anti-Vandal Switches
Anti-Vandal
Illuminated
DPDT
Panel Mount
ON - ON
LED
White
Round, Flat
2 A
24 VDC
IP65
Solder Lug
Silver
Gold
Bulk
Typ av ställdon: Flush
Märke: E-Switch
Färg: Silver
Diameter: 22 mm
Brännbarhetsklass: UL 94 V-2
Höljets material: Stainless Steel
Livslängd: 50000 Cycle
Material: Stainless Steel
Maximal drifttemperatur: + 55 C
Minsta drifttemperatur: - 20 C
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 40
Underkategori: Switches
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
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV4 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV4 Illuminated Anti-Vandal Pushbutton Switches provide an RGB LED option and a 19mm diameter panel cutout with dot, ring, or power symbol illumination available. The PV4 Switch Series features 4N actuation force and IP65 moisture protection. PV4 RGB Anti-Vandal Switches offer 50,000 cycle electrical life with a 2A, 24VDC electrical rating and are ideal for use in audio/visual equipment, security devices, industrial controls, kiosks, electrical housewares, medical equipment, and more.