E200-R11-A1KR

E-Switch
612-E200-R11-A1KR
E200-R11-A1KR

Tillverk:

Beskrivning:
Nödstoppsbrytare/nödbrytare ESTOP,DPDT,8A,5A AC / 6A,200mA DC,Red,Illuminated

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 29

Lager:
29 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
381,71 kr 381,71 kr
381,07 kr 3 810,70 kr
357,11 kr 7 142,20 kr
313,55 kr 15 677,50 kr
295,63 kr 29 563,00 kr

Produktattribut Attributvärde Välj attribut
E-Switch
Produktkategori: Nödstoppsbrytare/nödbrytare
RoHS-direktivet:  
Pushbutton
Illuminated
Red
DPST
200 mA, 5 A, 6 A, 8 A
125 VAC, 250 VAC
24 VDC, 250 VDC
Panel Mount
Screw
28 mm
16 mm
5 mm
IP65
Ställdon: Round
Märke: E-Switch
Produkt: E-Stop Switches
Produkttyp: Emergency Stop Switches
Serie: E200
Fabriksförpackningskvantitet: 10
Underkategori: Switches
Enhetens vikt: 11,249 g
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
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

E100 & E200 E-Stop Pushbutton Switches

E-Switch E100 and E200 E-Stop Pushbutton Switches are easy to operate with an eye-catching red actuator and multiple illumination options (LED, incandescent, and neon). These Emergency Stop (E-Stop) switches require a high actuation force (2kgf) and a push-lock turn to reset, making them perfect for harsh and rugged industrial-use environments. The E100 and E200 pushbutton switches consist of a 16mm cutout size with 5mm maximum panel thickness. These E-Stop switches feature a mechanical life of a minimum of 100,000 cycles and an electrical life of a minimum of 50,000 cycles. The E100 and E200 pushbutton switches operate from -25°C to 55°C (with a lamp) and -25°C to 70°C (without a lamp) temperature range. Typical applications include kiosks, electrical housewares, security devices, commercial appliances, medical equipment, and industrial controls.