CS4M2FP

E-Switch
612-CS4M2FP
CS4M2FP

Tillverk:

Beskrivning:
Tryckknappsomkopplare ANTI-VANDAL, 1A 24VDC, SPST Off-(On), Panel Mount, Front Wire Leads 150mm w/ Connector

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 12

Lager:
12 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
519,51 kr 519,51 kr
504,03 kr 5 040,30 kr
409,69 kr 8 193,80 kr
399,09 kr 23 945,40 kr
388,28 kr 38 828,00 kr

Produktattribut Attributvärde Välj attribut
E-Switch
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
CS
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red, Green, Blue
Round, Flat
1 A
24 VDC
IP68
Wire Lead
Bulk
Typ av ställdon: Flush
Märke: E-Switch
Diameter: 22 mm
Livslängd: 50000000 Cycle
Material: Aluminum
Maximal drifttemperatur: + 65 C
Minsta drifttemperatur: - 20 C
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 20
Underkategori: Switches
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CS Touch Sensor Anti-Vandal Switches

E-Switch CS Touch Sensor Anti-Vandal Switches are designed for applications subjected to harsh use and attempts to damage them. The switches feature capacitive switch technology, also known as a touch sensor. The series comes with a 150mm wire and connector and is available in two-panel cutout sizes, 19mm or 22mm. Circuit functions include latching or momentary; ring or ring/power symbol lens style options with color illumination options of red, green, or blue. The CS switches provide an SPST contact arrangement, long electrical life of 50,000,000 cycles, and a 1A contact rating from 5VDC to 24VDC. Applications include white goods, security devices, commercial electronics, kiosks, electrical housewares, and medical equipment.