NDA-05V

Diptronics
113-NDA05V
NDA-05V

Tillverk:

Beskrivning:
DIP-omkopplare/SIP-omkopplare Dip switch Right Angle Type
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
22,79 kr 22,79 kr
18,87 kr 943,50 kr
17,17 kr 1 699,83 kr
15,58 kr 8 226,24 kr
14,42 kr 14 751,66 kr
12,72 kr 25 605,36 kr
11,45 kr 57 433,20 kr
10,92 kr 109 549,44 kr
25 014 Beräkning

Produktattribut Attributvärde Välj attribut
Diptronics
Produktkategori: DIP-omkopplare/SIP-omkopplare
RoHS-direktivet:  
Tube
Non-Illuminated
5 Position
DIP
Piano
2.54 mm
PC Pin
25 mA
24 VDC
NDA
Typ av ställdon: Piano
Märke: Diptronics
Livslängd: 2000 Cycle
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Right Angle
Monteringsstil: PCB Mount
Produkttyp: DIP Switches
Fabriksförpackningskvantitet: 33
Underkategori: Switches
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
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

NDA Series DIP Switches

Diptronics NDA Series DIP Switches are right-angle type switches that are available in red, black, and blue color options. These switches feature gold contact for high reliability that offer a 25mA and 24VDC contact rating. The DIP switches offer 50mΩ maximum contact resistance and 500VAC per minute dielectric strength. These switches are stored and operated at -40°C to 85°C temperature range. The DIP switches are halogen-free and RoHS compliant. Typical applications include industrial control, a variety of common functions, computers, and peripherals.