NDA-04BTV

Diptronics
113-NDA04BTV
NDA-04BTV

Tillverk:

Beskrivning:
DIP-omkopplare/SIP-omkopplare RA Dip Switch 4 Position
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
21,84 kr 21,84 kr
18,02 kr 702,78 kr
16,43 kr 1 922,31 kr
14,95 kr 7 579,65 kr
13,78 kr 13 972,92 kr
12,08 kr 24 498,24 kr
10,92 kr 54 938,52 kr
10,39 kr 104 138,97 kr
25 038 Beräkning

Produktattribut Attributvärde Välj attribut
Diptronics
Produktkategori: DIP-omkopplare/SIP-omkopplare
RoHS-direktivet:  
Tube
Non-Illuminated
4 Position
DIP
Piano
2.54 mm
Solder Pin
25 mA
24 VDC
NDA
Typ av ställdon: Piano
Märke: Diptronics
Kontaktplätering: Gold
Livslängd: 2000 Cycle
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Right Angle
Monteringsstil: PCB Mount
Produkttyp: DIP Switches
Fabriksförpackningskvantitet: 39
Underkategori: Switches
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
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

NDA Series DIP Switches

Diptronics NDA Series DIP Switches are right-angle type switches that are available in red, black, and blue color options. These switches feature gold contact for high reliability that offer a 25mA and 24VDC contact rating. The DIP switches offer 50mΩ maximum contact resistance and 500VAC per minute dielectric strength. These switches are stored and operated at -40°C to 85°C temperature range. The DIP switches are halogen-free and RoHS compliant. Typical applications include industrial control, a variety of common functions, computers, and peripherals.