DTSM-63S-V-B

Diptronics
113-DTSM63SVB
DTSM-63S-V-B

Tillverk:

Beskrivning:
Taktil-omkopplare Surface Mounting Type 6*6
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
3,37 kr 3,37 kr
2,78 kr 139,00 kr
2,51 kr 193,27 kr
2,29 kr 1 234,31 kr
2,11 kr 2 112,11 kr
1,87 kr 3 743,74 kr
1,67 kr 8 358,35 kr
1,60 kr 16 016,00 kr
1,51 kr 37 787,75 kr

Produktattribut Attributvärde Välj attribut
Diptronics
Produktkategori: Taktil-omkopplare
RoHS-direktivet:  
Non-Illuminated
SMD/SMT
Straight
Rectangular
OFF - (ON)
260 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Salmon
6 mm
6 mm
7 mm
DTSM -6
100000 Cycle
Tube
Märke: Diptronics
Kontaktplätering: Silver
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 25 C
Produkt: Tactile Switches
Produkttyp: Tactile Switches
Fabriksförpackningskvantitet: 77
Underkategori: Switches
Rörelse: 0.25 mm
Typ: Basic Switch
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DTSM-6 SMT Tactile Switches

Diptronics DTSM-6 SMT Tactile Switches are 6x6mm surface mount type tact switches with optional ground pin. Diptronics DTSM-6 tact switches feature a 50mA, 12VDC contact rating and 100mΩ maximum contact resistance. These tactile switches are ideal for use in audio and office automation equipment, instrumentation, communication, and white goods.