ESDB712A

Diotec Semiconductor
637-ESDB712A
ESDB712A

Tillverk:

Beskrivning:
ESD-skyddsdioder/TVS-dioder ESD Diode, SOT-23, 125C, 275W, Unidir
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3,74 kr 3,74 kr
2,68 kr 26,80 kr
1,87 kr 187,00 kr
1,64 kr 820,00 kr
1,53 kr 1 530,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
1,13 kr 3 390,00 kr
0,837 kr 7 533,00 kr
0,816 kr 19 584,00 kr
0,615 kr 27 675,00 kr

Produktattribut Attributvärde Välj attribut
Diotec Semiconductor
Produktkategori: ESD-skyddsdioder/TVS-dioder
RoHS-direktivet:  
Bidirectional
1 Channel
12 V
SMD/SMT
25 V
12.8 V
SC-59-3 (SOT-23-3)
11.5 A
275 W
100 pF
30 kV
- 55 C
+ 125 C
ESDxx
Reel
Cut Tape
Märke: Diotec Semiconductor
Produkt: ESD Suppressors
Fabriksförpackningskvantitet: 3000
Underkategori: ESD Protection Diodes / TVS Diodes
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
8536300000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ESDx Suppressors/TVS Diodes

Diotec Semiconductor ESDx Suppressors/TVS Diodes are bidirectional clamping diodes in a SOD-323 package outline. These diodes offer ±30kV high Electrostatic Discharge (ESD) capability according to IEC 61000-4-2 standards for air and contact discharge. The stand-off voltage is 24V, and the clamping voltage is typically 36V at 1A peak current with a peak pulse power dissipation of 350W (8/20µs pulse). The ESDx diodes feature a junction capacitance of <50pF at 0VR and 1MHz frequency. These diodes are ideally suited for touch panels of industrial applications, remote controls to open garage doors, and smart home sensors to control lights or shutters.

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.