XT09-MI

888-XT09-MI
XT09-MI

Tillverk:

Beskrivning:
Moduler för frekvenser under GHz 900MHz - XTend

Livscykel:
Inaktuell
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
På grund av myndigheters bestämmelser, så kan Mouser inte sälja denna produkt i ditt land.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Digi International
Produktkategori: Moduler för frekvenser under GHz
Leveransrestriktioner:
 På grund av myndigheters bestämmelser, så kan Mouser inte sälja denna produkt i ditt land.
RoHS-direktivet:  
900 MHz
1 W
UART
2.8 V
5.5 V
710 mA
35 mA
- 40 C
+ 85 C
MMCX
6.1 cm x 4.8 cm x 3.7 cm
Bulk
Märke: Digi
Monteringsstil: Chassis Mount
Driftspänning: 2.8 V to 5.5 V
Produkt: RF Modules
Produkttyp: Sub-GHz Modules
Fabriksförpackningskvantitet: 1
Underkategori: Wireless & RF Modules
Handelsnamn: XTend
Enhetens vikt: 18,144 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
Effective immediately, the maximum current rating of the
XTendmodule has been increased from 900 mA to 950 mA. In
addition, the temperature rating of the Class 1 Division 2
variant of the XTend PKG has been changed from T4 to T2D.
Products:
Digi XTend Modules
Digi XTend PKG Class 1 Division 2
Summary of Changes:
Following a CSA audit, we determined that the XTend module and
interface board needed to be retested for temperature and
current ratings. The XTend module retains its existing
temperature rating of T4, but the maximum current rating has
been increased from 900 mA to 950 mA. Please note that we have
not modified the product, just the rating which is a label
update.
The XT09-PKD-RD, a Class 1 Division 2 variant of the XTend PKG,
was not complying with the T4 temperature rating and had to be
changed to a T2D temperature rating.

Affected Part Number:
888-XT09-PKD-RD
888-XT09-MI
888-XT09-MI-MESH
888-XT09-MI-NA
888-XT09-MT
888-XT09-SI
888-XT09-SI-MESH
888-XT09-SI-NA
888-XTH9-SI-128
888-XTH9-MI-128

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-5

Efterlevnadskoder
TARIC:
8517620090
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.

PRESENTERADE PRODUKTER
DIGI INTERNATIONAL