XB3-24B5ST-J

Digi
860-XB3-24B5ST-J
XB3-24B5ST-J

Tillverk:

Beskrivning:
Bluetooth-moduler - 802.15.1 XBee 3 BLU, 2.4 GHz, Bluetooth Low Energy, SMA, TH

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
109,29 kr 109,29 kr

Produktattribut Attributvärde Välj attribut
Digi International
Produktkategori: Bluetooth-moduler - 802.15.1
RoHS-direktivet:  
Märke: Digi
Produkttyp: Bluetooth Modules
Fabriksförpackningskvantitet: 25
Underkategori: Wireless & RF Modules
Handelsnamn: XBee 3 BLU
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
8517690000
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Kambodja
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

XBee® 3 BLU-moduler

Digi XBee® 3 BLU Modules deliver an easy-to-use BLUETOOTH® solution for designers, OEMs, and providers supporting Bluetooth LE 5.4 for industrial wireless IoT connectivity. The device offers a -40°C to +85°C industrial temperature range for various industrial applications. The Digi pre-certified modules are available in the classic XBee form factors (micro and through-hole). The modules deliver MicroPython programmability, beaconing, Bluetooth sensor support, and the Digi XBee Mobile App to fast-track use in industrial wireless projects. 

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.