657-2003-303F

Dialight
645-657-2003-303F
657-2003-303F

Tillverk:

Beskrivning:
LED-monterade panelindikatorer White 100fL 12V Dome Lens
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
51 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 60   Flera: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
135,68 kr 8 140,80 kr
130,59 kr 13 059,00 kr

Produktattribut Attributvärde Välj attribut
Dialight
Produktkategori: LED-monterade panelindikatorer
RoHS-direktivet:  
REACH - SVHC:
White
17.5 mm
Panel Mount
Wire
20 mA
12 V
90 mcd
Dome
Bulk
Märke: Dialight
Linsfärg: White
Objektivets transparens: Diffused
Monteringstyp: Nut and Washer
Produkttyp: LED Panel Mount Indicators
Fabriksförpackningskvantitet: 5
Underkategori: LED Indication
Enhetens vikt: 16,862 g
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
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

657 Series Watertight LED Panel Mount Indicators

Dialight 657 Series Watertight LED Panel Mount Indicators (PMIs) are IP67 / NEMA 4X certified, making them ideal for use in hazardous or outdoor environments. The 657 Series PMIs are available with domed, flat or right-angle lens options. These LEDs provide cool-to-the touch operation and are resistance to shock and vibration. The 657 Series LED PMIs are daylight viewable and feature LED technology engineered for up to 100k hours of operation. The Dialight 657 Series is available with non-tinted lenses to eliminate phantom effect.