553-0107F

Dialight
645-553-0107F
553-0107F

Tillverk:

Beskrivning:
LED kretskortsindikatorer Bi-Level CBI
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7,88 kr 7 880,00 kr

Produktattribut Attributvärde Välj attribut
Dialight
Produktkategori: LED kretskortsindikatorer
RoHS-direktivet:  
Orange
3 mm
600 nm
7 mcd
Through Hole
60 deg
Tinted, Diffused
10 mA
1.9 V
553
Bulk
Märke: Dialight
Konfiguration: 2 Single Color LEDs, Bi-Level
Produkttyp: LED Circuit Board Indicators
Fabriksförpackningskvantitet: 1
Underkategori: LED Indication
Enhetens vikt: 572,200 mg
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
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

553 & 571 Bi-Level Circuit Board Indicators

Dialight 553 and 571 Bi-Level Circuit Board Indicators (CBI) are offered in 2mm and 3mm packages, with two diode LED indicators each, and in several color combinations. The 553 series includes 3mm LEDs in 2x red, 2x yellow, 2x green, red/green, and yellow/green. 553-x multiple CBIs form horizontal LED arrays on 4.45mm center-lines, and 553-x-300 multiple CBIs form horizontal LED arrays on 5.08mm center-lines. The 571 series includes 2mm LEDs in 2x green, red/green, and yellow/green. Multiple CBIs form horizontal LED arrays on 2.54mm center lines. All of the Dialight 553/571 Bi-Level Circuit Board Indicators come in high contrast, UL 94V-0 rated black housing with stand-offs that facilitate PCB cleaning.