D3C7784-7

DiTom
36-D3C7784-7
D3C7784-7

Tillverk:

Beskrivning:
RF-cirkulatorer 7.70 - 8.40 GHz Circulator
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
1 vecka Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4 977,34 kr 4 977,34 kr

Produktattribut Attributvärde Välj attribut
DiTom
Produktkategori: RF-cirkulatorer
RoHS-direktivet:  
7.7 GHz to 8.4 GHz
3 Port
Female, Male, Male
- 30 C
+ 65 C
0.5 in x 0.5 in x 0.7 in
Bulk
Märke: DiTom
Paket/låda: 0.5 in x 0.5 in x 0.7 in
Produkt: Circulators
Produkttyp: RF Circulators
Serie: D3C7784
Fabriksförpackningskvantitet: 1
Underkategori: Filters
Handelsnamn: DiTom Microwave
Typ: Single Junction
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
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

D3C/DMC RF Circulators

DiTom D3C/DMC RF Circulators are single-junction circulators with a wide insertion loss, forward power, and nickel-plated CRS magnetic shunt. These D3C circulators offer frequencies as low as 0.40GHz, and DMC circulators deliver frequencies as low as 2.60GHz. The D3C/DMC circulators are available in SMA and Type-N options. DiTom D3C/DMC RF Circulators operate at cryogenic temperatures and are ideal for quantum computing applications. These circulators are available with or without magnetic shielding.