724-0300

Deltron
164-72403
724-0300

Tillverk:

Beskrivning:
XLR-kontakter BLK/GOLD UNIV 3C

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
55,12 kr 5 512,00 kr
53,74 kr 10 748,00 kr
50,46 kr 25 230,00 kr
44,63 kr 44 630,00 kr

Produktattribut Attributvärde Välj attribut
Deltron
Produktkategori: XLR-kontakter
Connectors
Standard XLR
3 Position
Female
Solder
Chassis Mount
Gold
Straight
Märke: Deltron
Färg: Black
Kontaktmaterial: Brass
Märkström: 16 A
Produkttyp: XLR Connectors
Fabriksförpackningskvantitet: 100
Underkategori: Audio & Video Connectors
Märkspänning: 250 V
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
DELTRON XLR SOCKETS


Deltron has redesigned their XLR sockets in a triangular
configuration that provides a very tight fit which will not
loosen with vibration. When first plugged in they may seem
not to match with the plug but they will loosen up with
use. They have a very positive fit.

The finish on these plugs and sockets has been improved to
reduce glare. The brushed nickel finish is now slightly
darker when compared to the old design but this in no way
alters the form fit and function of the parts. It is an
improvement over the original design.



5-0304-4

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Storbritannien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

XLR Series Professional Audio Connectors

Deltron XLR Series Professional Audio Connectors include in-line, chassis plugs and sockets, as well as latching and non-latching connectors. These cable mounting plugs and sockets feature robust diecast metal or plastic back shells, both of which incorporate an anti-vibration collar. Options include silver or gold contacts, as well as 3-, 4-, and 5-pin configurations. Deltron XLR Series Professional Audio Connectors can be equipped with a unique, reusable color-coding system that facilitates the rapid identification of audio/video channels.