VFD110CP4EB-21

Delta Electronics
108-VFD110CP4EB-21
VFD110CP4EB-21

Tillverk:

Beskrivning:
Frekvensomriktare (VFD) VFD-CP2000, 15HP 460V, 3phase input, Internal EMI Filter, Variable Torque Drive
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
32 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
10 151,62 kr 10 151,62 kr

Produktattribut Attributvärde Välj attribut
Delta Electronics
Produktkategori: Frekvensomriktare (VFD)
RoHS-direktivet:  
11 kW
20 A, 26 A
3 Phase
IP20
VFD-C2000
Märke: Delta Electronics
Egenskaper: Equipped With Special HVAC Parameters and PID Control Functions
Ramstorlek - NEMA: Frame B
Motordrivtyp: Delta Fan/Pump Vector Control Drive
Driftspänning: 460 V
Produkttyp: Motor Drives
Fabriksförpackningskvantitet: 1
Underkategori: Motors & Motor Drives
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
8504409590
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

C2000 Vector Control Drives

Delta IA C2000 Vector Control Drives offer precise speed, torque, and position control functions suitable for both sensor and sensorless types of synchronous and asynchronous motors. The C2000 series is designed to provide an efficient solution for all types of drive applications. These devices come equipped with built-in PLC functions and support various protocols, including CANopen, for system flexibility and fast data exchange. Other features include a hot-pluggable LCD keypad, removable fan, built-in DC reactor and EMC filter, and coated circuit boards. Delta IA C2000 Vector Control Drives are ideal for a variety of heavy-duty and constant torque applications, such as production, processing, semiconductor and panel industries, municipal and infrastructure, quick-braking machines, and more.