DMV-CL12MGC008

Delta Electronics
108-DMV-CL12MGC008
DMV-CL12MGC008

Tillverk:

Beskrivning:
Kameror och Kameramoduler DMV-C series, Industrial Camera, Rolling Shutter, 12M Resolution, Color

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1

Lager:
1 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5 566,06 kr 5 566,06 kr
5 260,25 kr 52 602,50 kr

Produktattribut Attributvärde Välj attribut
Delta Electronics
Produktkategori: Kameror och Kameramoduler
RoHS-direktivet:  
Cameras
Industrial Cameras
4000 x 3000
GigE
Compliant with GigE Vision 2.0 standard
8 fps
12 V to 24 V
Color
0 C
+ 45 C
45 mm x 29 mm x 29 mm
Märke: Delta Electronics
Serie: DMV-C
Fabriksförpackningskvantitet: 5
Underkategori: Cameras & Accessories
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
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DMV-C GigE Industrial Cameras

Delta IA DMV-C GigE Industrial Cameras offer a wide range of resolutions and monochrome / color camera options. Users can choose between rolling and global shutters for static or dynamic capturing. These cameras can also be configured for high-speed capturing. The DMV-C Series features a GigE Vision-compliant interface and an Ethernet connection for image transfer, with an optimal 1Gbps network speed. The series complies with the GenICam standard functions. Users can control various camera functions via an XML file, including changing the acquisition mode and adjusting the frame rate, gain, exposure, and more. The cameras include a 6-pin I/O port with an input signal and two output signals for flexible industrial camera applications. Delta IA DMV-C GigE Industrial Cameras operate in a 0°C to +45°C temperature range.