5142R-183K

Delevan
807-5142R-183K
5142R-183K

Tillverk:

Beskrivning:
Vanliga drosslar/filter 18uH 10% Hi Current Choke SMT

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
13,14 kr 6 570,00 kr
12,93 kr 32 325,00 kr
12,30 kr 61 500,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Delevan
Produktkategori: Vanliga drosslar/filter
RoHS-direktivet:  
PCB Mount
SMD/SMT
10 %
1.595 A
393 mOhms
21 MHz
0.53 in
0.42 in
0.175 in
Reel
High Current Chokes
Applikation: Power
Märke: Delevan
Produkttyp: Common Mode Chokes
Fabriksförpackningskvantitet: 500
Underkategori: Inductors, Chokes & Coils
Del # Alias: 5142R-183K T500
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
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
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
WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.