FIT0767

DFRobot
426-FIT0767
FIT0767

Tillverk:

Beskrivning:
DFRobot-tillbehör Black Mecanum Wheel (97mm) - Left
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
81,09 kr 81,09 kr

Produktattribut Attributvärde Välj attribut
DFRobot
Produktkategori: DFRobot-tillbehör
RoHS-direktivet:  
Black Mecanum Wheels
97 mm Dia Left-Handed Omnidirectional Wheel
Märke: DFRobot
Beskrivning/funktion: 97 mm Dia Left-Handed Omnidirectional Wheel
För användning med: Robot Car
Produkttyp: Accessories
Fabriksförpackningskvantitet: 1
Underkategori: Supplies
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
8479907099
CAHTS:
8479909090
USHTS:
8479909596
JPHTS:
847990000
BRHTS:
84799090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

FIT0767 Black Mecanum Wheel (97mm) - Left

DFRobot FIT0767 Black Mecanum Wheel (97mm) - Left is an omnidirectional wheel designed for a land-based vehicle to move in any direction. These directions can be used to go straight, obliquely, horizontally, S-line, and rotate at any angle with zero radius. The FIT0767 black mecanum wheel offers low noise that allows the wheel to move stably and flexibly during operation. This mecanum wheel has a diameter of 97mm and is composed of 9 small rollers. These rollers are made of plastic and coated with quality and high-friction silicone rubber that are rugged and impact-resistant.