DFR0905

DFRobot
426-DFR0905
DFR0905

Tillverk:

Beskrivning:
PLC-styrenheter M-DUINO PLC Arduino Ethernet 19R I/Os (Relay Output)
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
3 780,38 kr 3 780,38 kr

Produktattribut Attributvärde Välj attribut
DFRobot
Produktkategori: PLC-styrenheter
RoHS-direktivet:  
PLC Arduino Ethernet
6 Input
3 Output
Panel Mount
25.4 V
11.4 V
0 C
+ 60 C
701 mm x 119.5 mm x 101 mm
Analog/digital: Analog / Digital
Märke: DFRobot
Produkttyp: PLC Controllers
Fabriksförpackningskvantitet: 1
Underkategori: Controllers
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
8537109160
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

M-DUINO PLC Arduino Ethernet 19R I/Os

DFRobot M-DUINO PLC Arduino Ethernet 19R I/Os is based on the Arduino Technology designed for professional use. It has an Arduino Mega2560 as its core control chip, the M-Duino PLC has 17 I/Os including 4 analog and digital inputs, 2 interrupt isolated input, 3 analog outputs, 8 digital isolated relay outputs, and 3 PWM digital isolated outputs. Meanwhile, it contains several communicate ports like, UART, I2C, SPI, RS232, RS485, Ethernet, which provide more flexibility to control devices. Besides, the controller offers the possibility to expand up to 127 modules via I2C.