DFR0843

DFRobot
426-DFR0843
DFR0843

Tillverk:

Beskrivning:
Andra utvecklingsverktyg Fermion: TXS0104E 4-Bit Level Translator (Breakout)

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
33,18 kr 33,18 kr

Produktattribut Attributvärde Välj attribut
DFRobot
Produktkategori: Andra utvecklingsverktyg
RoHS-direktivet:  
Märke: DFRobot
Produkttyp: Other Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Fermion: 4-Bit & 8-Bit Level Translators

DFRobot Fermion: 4-Bit and 8-Bit Level Translators are level conversion modules that feature strong level compatibility and fast signal conversion speed. These translators use two separate configurable power-supply rails. The A port is designed to track VCCA, port B is designed to track VCCB, and VCCA must be less than or equal to VCCB. These translators offer low power consumption, bidirectional automatic conversion, and no direct control are needed. This module can be used in the level conversion of communication protocols such as I2C, UART, SPI, and OneWire. The 4-Bit and 8-Bit level translators operate at -30°C to 75°C temperature range.