DBT71275F-HR

Cynergy3
285-DBT71275F-HR
DBT71275F-HR

Tillverk:

Beskrivning:
Reedreläer 7.5kV 12V SPNC Tungsten - Flying Lead HV contact connections - HR
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 20   Flera: 20
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
666,32 kr 13 326,40 kr
636,74 kr 38 204,40 kr
616,07 kr 61 607,00 kr

Produktattribut Attributvärde Välj attribut
Sensata
Produktkategori: Reedreläer
RoHS-direktivet:  
D-HR
Märke: Cynergy3
Produkttyp: Reed Relays
Fabriksförpackningskvantitet: 20
Underkategori: Relays
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
8536410020
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DB(UL) Normally Closed High Voltage Relays

Cynergy3 / Sensata DB(UL) Normally Closed High Voltage Relays are designed for high-reliability applications. The UL-approved relays feature very high isolation voltages (10kV, 7.5kV, 5kV) and high vacuum reed switches with either rhodium or tungsten contacts. The rhodium contact relays have low contact resistance, and the tungsten contact relays can switch at higher voltages. Cynergy3 / Sensata DB Normally Closed High Voltage Relays applications include cardiac defibrillators, test equipment, and high voltage power supplies.