PM6760A55RPH

Crydom
558-PM6760A55RPH
PM6760A55RPH

Tillverk:

Beskrivning:
Halvledarreläer – SSR:er SSR Relay, 3-Phase, Panel Mount, 600VAC/55A, 90-280VAC/DC In, Instantaneous, TP
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 70   Flera: 70
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 975,20 kr 138 264,00 kr

Produktattribut Attributvärde Välj attribut
Sensata
Produktkategori: Halvledarreläer – SSR:er
RoHS-direktivet:  
Three Phase Relays
SSR
Panel Mount
55 A
600 VAC
1 Form A (SPST-NO)
4 mA
- 40 C
+ 80 C
PM67
Bulk
Märke: Crydom
Kontaktterminering: 90 VAC to 280 VAC
Produkttyp: SSR - Solid State Relays
Fabriksförpackningskvantitet: 70
Underkategori: Relays
Termineringsstil: Quick Connect
Handelsnamn: NOVA22
Enhetens vikt: 189,828 g
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
8536490099
USHTS:
8536509065
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PM67 Panel Mount Solid State Relays

Crydom/Sensata Technologies PM67 Panel Mount Solid-State Relays are compact 3-phase solid-state relays in a panel mountable 67.5mm wide package with output ratings up to 75A per channel at +40°C. Easy installation and large cage clamp terminals allow connecting wires up to 2AWG size on the output terminals without the use of any additional accessories, reducing installation costs and time. With built-in overvoltage protection and optional overtemperature protection, the solid-state relays are suitable for demanding heating, motion, and lighting applications. UL-approved and VDE certified, the Crydom/Sensata PM67 Panel Mount Solid State Relays are a powerful and versatile component with superior performance when compared to previous generations.