HS103-D53TP25D

Crydom
558-HS103-D53TP25D
HS103-D53TP25D

Tillverk:

Beskrivning:
Halvledarreläer – SSR:er 55A/530V DC Input ZC SSR Mounted Heatsink
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 40   Flera: 40
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 278,90 kr 131 156,00 kr
120 Beräkning

Produktattribut Attributvärde Välj attribut
Sensata
Produktkategori: Halvledarreläer – SSR:er
RoHS-direktivet:  
Solid State Relay, Heat Sink Assemblies
DIN Rail Mount
53TP
76.2 mm
60.2 mm
Each
Märke: Crydom
Produkttyp: SSR - Solid State Relays
Fabriksförpackningskvantitet: 40
Underkategori: Relays
Enhetens vikt: 859 g
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
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

53TP Panel Mount 3-Phase Solid-State Relays

Crydom 53TP Panel Mount 3-Phase Solid-State Relays (SSRs) feature state-of-the-art surface mount technology and deliver proven reliability in the most demanding applications. The SSRs are reversing relays rated at either 25A or 50A per channel. Designed for harsh environments and available with either AC or DC input control voltages, the three-phase models also feature IEC emissions compliance to CISPR 11 class A and EMC immunity per IEC 61000-4-2 through -6, level 3.

HS Series Heatsinks

Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from .07ºC/w to 5.0ºC/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.