DR48D03R

Crydom
558-DR48D03R
DR48D03R

Tillverk:

Beskrivning:
Halvledarreläer – SSR:er 3A 600VAC Out 4-32VDC In, 11mm UL
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 20   Flera: 20
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
491,52 kr 9 830,40 kr
469,16 kr 28 149,60 kr
455,48 kr 45 548,00 kr

Produktattribut Attributvärde Välj attribut
Sensata
Produktkategori: Halvledarreläer – SSR:er
RoHS-direktivet:  
Solid State Relays
Indicator
DIN Rail Mount
3 A
48 VAC to 600 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
9 mA to 11 mA
- 30 C
+ 80 C
SeriesOne DR
Each
Märke: Crydom
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: MX
Produkttyp: SSR - Solid State Relays
Fabriksförpackningskvantitet: 20
Underkategori: Relays
Enhetens vikt: 50 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

SeriesOne DR Solid State Relays

Crydom / Sensata SeriesOne DR Solid State Relays incorporate proprietary thermal management technology to achieve 10A and 24A output ratings in 11mm and 18mm wide housings. These relays include both AC or DC control input options, providing added flexibility when designing new or existing projects. The devices require no grounding due to all-plastic housing and help reduce set-up costs by simplifying and lessening installation time. The SeriesOne relays provided added protection with IP20 housing touch-safe terminals and a uniquely integrated heatsink design. These relays feature LED indications for easy identification of control status for maintenance and troubleshooting efforts.