DR24D12XR

Crydom
558-DR24D12XR
DR24D12XR

Tillverk:

Beskrivning:
Halvledarreläer – SSR:er SSR Relay, DIN Rail Mount 18mm, 240VAC/12A,4-32VDC In, Instantaneous, ATEX
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 185   Flera: 185
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
728,86 kr 134 839,10 kr

Produktattribut Attributvärde Välj attribut
Sensata
Produktkategori: Halvledarreläer – SSR:er
RoHS-direktivet:  
REACH - SVHC:
Solid State Relays
DIN Rail Mount
DR
Each
Märke: Crydom
Produkttyp: SSR - Solid State Relays
Fabriksförpackningskvantitet: 185
Underkategori: Relays
Enhetens vikt: 90 g
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
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SeriesOne DR Solid State Relays

Crydom / Sensata SeriesOne DR Solid State Relays incorporate proprietary thermal management technology to achieve 10A and 24A output ratings in 11mm and 18mm wide housings. These relays include both AC or DC control input options, providing added flexibility when designing new or existing projects. The devices require no grounding due to all-plastic housing and help reduce set-up costs by simplifying and lessening installation time. The SeriesOne relays provided added protection with IP20 housing touch-safe terminals and a uniquely integrated heatsink design. These relays feature LED indications for easy identification of control status for maintenance and troubleshooting efforts.