DPID2420R

Crydom
558-DPID2420R
DPID2420R

Tillverk:

Beskrivning:
Halvledarreläer – SSR:er SSR Relay, Dual, Panel Mount, Push-in, 280VAC/20A, 4-32VDC In, NZC
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
739,67 kr 739,67 kr
704,48 kr 7 044,80 kr
672,46 kr 33 623,00 kr
652,64 kr 65 264,00 kr

Produktattribut Attributvärde Välj attribut
Sensata
Produktkategori: Halvledarreläer – SSR:er
RoHS-direktivet:  
Dual Solid State Relays
Push-In Dual Channel AC Output Solid State Relay
Panel Mount
20 A
24 VAC to 280 VAC
SCR
4 VDC to 32 VDC
15 mA
- 40 C
+ 80 C
IP20
DPI
44.5 mm
24.1 mm
58.3 mm
Each
Märke: Crydom
Isoleringsmetod för ingång till utgång: Optical
Paket/låda: Hockey Puck
Produkttyp: SSR - Solid State Relays
Fabriksförpackningskvantitet: 10
Underkategori: Relays
Termineringsstil: Push-In
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
8536490099
USHTS:
8536490080
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DPI Push-In, Dual-Channel Panel-Mount SSRs

Crydom / Sensata DPI Push-In, Dual-Channel Panel-Mount Solid State Relays (SSRs) are hockey puck-style, dual-channel AC output devices with easy-to-wire push-in connections for improved mechanical and thermal design compared to similar solutions. Crydom / Sensata DPI SSRs feature 20A and 40A current ratings at 24VAC to 600VAC. These dual-channel SSRs provide two outputs controlled by independent DC control inputs, and the input connector is compatible with various header connectors (not included). This connector has a 5.08mm pitch, allowing for high flexibility when wiring the input connections.