83262821

Crouzet
874-83262821
83262821

Tillverk:

Beskrivning:
Grundläggande/snäppverkande omkopplare V3D 21A SPNO 1/4 QC NO LVR
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
19 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 4000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
57,01 kr 228.040,00 kr

Produktattribut Attributvärde Välj attribut
Crouzet
Produktkategori: Grundläggande/snäppverkande omkopplare
V3D
Plunger
2 N
Quick Connect
Chassis Mount
Typ av ställdon: Plunger
Märke: Crouzet
Belyst: Non-Illuminated
Produkttyp: Snap Action Switches
Fabriksförpackningskvantitet: 1000
Underkategori: Switches
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
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

V3D Miniature Microswitches

Crouzet V3 Series are high-precision, snap-action Miniature Microswitches. These switches have a long mechanical life are can operate at temperatures up to +125ºC. The series offers an extensive choice of actuators and has multiple position fitting options. A dual current version is available as well. The V3 range is suitable for a wide array of applications including off-road vehicles, electrical equipment, HVAC, pumps, valves, actuators, and conveyors.