XREWHT-L1-R250-005A9

Cree LED
941-XREWHTL1R25005A9
XREWHT-L1-R250-005A9

Tillverk:

Beskrivning:
Vita lysdioder White 3000 K 80-CRI, XLamp XREWHT
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 250   Flera: 250
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 250)
30,00 kr 7 500,00 kr
28,09 kr 14 045,00 kr
25,86 kr 25 860,00 kr
25 000 Beräkning

Produktattribut Attributvärde Välj attribut
Cree LED
Produktkategori: Vita lysdioder
RoHS-direktivet:  
White LEDs
SMD/SMT
SMD-2
Warm White, Neutral White
56.8 lm
80
90 deg
350 mA
3.3 V
4 W
9 mm
7 mm
4.4 mm
Dome
Clear
XREWHT
Reel
Märke: Cree LED
Fuktkänsliga: Yes
Produkttyp: White LEDs
Fabriksförpackningskvantitet: 250
Underkategori: LEDs
Handelsnamn: XLamp
Typ: Low Power LEDs
Enhetens vikt: 600 mg
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® XR-E LEDs

Cree LED XLamp® XR-E LEDs offer unprecedented lighting-class brightness, efficacy, lifetime, and quality of light. These lighting-class features enable the XLamp XR-E LED to replace many traditional light sources and save money with energy-efficient light and long lifetimes.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.