XPEGRN-L1-R250-00C03

Cree LED
941-XPEGRNL1R2500C03
XPEGRN-L1-R250-00C03

Tillverk:

Beskrivning:
Enfärgade lysdioder Green, 100lm
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 250)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
27,67 kr 27,67 kr
Komplett Papprulle (beställ i multiplar av 250)
27,67 kr 6 917,50 kr
18,55 kr 18 550,00 kr
25 000 Beräkning
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Cree LED
Produktkategori: Enfärgade lysdioder
RoHS-direktivet:  
Green LEDs
Green
100 lm
XPEGRN
Reel
Cut Tape
MouseReel
Märke: Cree LED
Produkttyp: Single Color LEDs
Fabriksförpackningskvantitet: 250
Underkategori: LEDs
Handelsnamn: XLamp
Typ: Single Color LEDs
Enhetens vikt: 1,169 g
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XP-E Color LEDs

Cree LED XLamp® XP-E Color LEDs include XP-E2 color LEDs that deliver up to 88% higher maximum light output than other comparable color LEDs. These LEDs enable lighting manufacturers to more cost-effectively address a wide spectrum of applications such as architectural, vehicle, and display lighting.

XLamp® XP-E LEDs

Cree LED XLamp® XP-E LEDs combine the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. These LEDs are designed for lighting applications with a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path.