XPEBWT-01-R250-00FF6

Cree LED
941-XPEBWT01R200FF6
XPEBWT-01-R250-00FF6

Tillverk:

Beskrivning:
Vita lysdioder White 3750 K 70-CRI, XLamp XPEBWT
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 250)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
10,21 kr 10,21 kr
9,67 kr 96,70 kr
9,39 kr 469,50 kr
8,68 kr 868,00 kr
Komplett Papprulle (beställ i multiplar av 250)
7,89 kr 1 972,50 kr
7,39 kr 3 695,00 kr
6,84 kr 6 840,00 kr
25 000 Beräkning
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Cree LED
Produktkategori: Vita lysdioder
RoHS-direktivet:  
White LEDs
SMD/SMT
Warm White
122 lm
3.45 mm
3.45 mm
2.26 mm
+ 150 C
Colorless
Dome
Water Clear
XPEBWT
Reel
Cut Tape
MouseReel
Märke: Cree LED
Konfiguration: Single
Produkttyp: White LEDs
Fabriksförpackningskvantitet: 250
Underkategori: LEDs
Handelsnamn: XLamp
Typ: High Power LEDs
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XP-E White LEDs

Cree LED XLamp® XP-E White LEDs upgrade the XLamp XP-E to leading performance levels for diffuse lighting applications. XP-E High-Efficiency White (HEW) is designed to enable faster adoption of LED light in cost-sensitive, consumer lighting products. Compared to the standard XLamp XP-E, XP-E HEW can reduce LED count by 50% and still deliver the same system performance.