JE2835AWT-R-H27GA0000-N0000001

Cree LED
941-JE2835AWTH27GAN
JE2835AWT-R-H27GA0000-N0000001

Tillverk:

Beskrivning:
Vita lysdioder White 2700 K 80-CRI, 2835 Size, R Class
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 80000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 4000)
0,17 kr 13 600,00 kr

Produktattribut Attributvärde Välj attribut
Cree LED
Produktkategori: Vita lysdioder
RoHS-direktivet:  
White LEDs
SMD/SMT
2835
Warm White
2700 K
66 lm
80
120 deg
150 mA
2.95 V
443 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 105 C
Tinted
Rectangular
Diffused
Reel
Märke: Cree LED
Fuktkänsliga: Yes
Produkttyp: White LEDs
Fabriksförpackningskvantitet: 4000
Underkategori: LEDs
Typ: Mid-Power LEDs
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
8541410000
USHTS:
8541410000
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
XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

J Series™ MidPower-lysdioder

Cree® J Series™ MidPower-lysdioder expanderar den branschledande portföljen av belysningsklasslysdioder för en bredare uppsättning av tillämpningar. Dessa lysdioder har hög effektivitet, låg strömförbrukning och utmärkt värde i en tillförlitlig kapsling. MidPower-lysdioderna finns i standardkapslingarna 2835, 5630 och 5050.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

JB3030, JE2835, & JR5050 Mid-Power LEDs

Cree LED JB3030, JE2835, and JR5050 Mid-Power LEDs offer mid-power light output, high efficacy, and excellent value in a reliable package. These LEDs feature 25ºC flux binned, 85ºC chromaticity binned, 6500K to 2700K ANSI CCTs, and 5V reverse voltage. These mid-power LEDs operate at -40ºC to +105ºC temperature range and 125ºC LED junction temperature. The LEDs are UL recognized component (E495478). Typical applications include troffers, panel, and outdoor area lights.