CMU1526-R090-00PN0U0A50G

Cree LED
941-1526R00PN0U0A50G
CMU1526-R090-00PN0U0A50G

Tillverk:

Beskrivning:
Vita lysdioder XLamp CMU LED White Pro9 White 50G 50H
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
72,93 kr 72,93 kr
69,32 kr 693,20 kr
67,31 kr 3 365,50 kr
62,01 kr 5 580,90 kr
56,29 kr 15 198,30 kr
52,79 kr 28 506,60 kr
48,55 kr 52 434,00 kr
25 020 Beräkning

Produktattribut Attributvärde Välj attribut
Cree LED
Produktkategori: Vita lysdioder
RoHS-direktivet:  
White CoB LEDs
Yellow
CMU1526
Tray
Märke: Cree LED
Produkttyp: White LEDs
Fabriksförpackningskvantitet: 90
Underkategori: LEDs
Typ: High Power LEDs
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
8541410000
CNHTS:
8541410000
USHTS:
8541410000
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
XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® CMU Pro9™ High-Power LEDs

Cree LED XLamp® CMU Pro9™ High-Power LEDs are second-generation high-efficacy metal COBs in commonly available packages and LES sizes. The devices provide industry-leading performance and feature up to 10% higher LPW than the previous generation CMT family while retaining mechanical and optical compatibility with CMT.