CMB1818-R096-00PN0U0A30U

Cree LED
941-181800PN0U0A30U
CMB1818-R096-00PN0U0A30U

Tillverk:

Beskrivning:
Vita lysdioder XLamp CMB LED White Pro9 White 30U

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
78,02 kr 78,02 kr
74,09 kr 740,90 kr
71,97 kr 3 598,50 kr
66,25 kr 6 360,00 kr
60,21 kr 17 340,48 kr
56,39 kr 32 480,64 kr
52,05 kr 54 964,80 kr
25 056 Beräkning

Produktattribut Attributvärde Välj attribut
Cree LED
Produktkategori: Vita lysdioder
RoHS-direktivet:  
White CoB LEDs
SMD/SMT
White
3000 K
90
115 deg
1.5 A
36 V
17.85 mm
17.85 mm
1.75 mm
+ 85 C
Square
Tray
Märke: Cree LED
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Produkttyp: White LEDs
Fabriksförpackningskvantitet: 96
Underkategori: LEDs
Typ: Low Power LEDs
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99

XLamp® CMB Pro9™ High-Power LEDs

Cree LED XLamp® CMB Pro9™ High-Power LEDs feature industry-leading lumen density and efficacy as drop-in upgrades for COB form factors CXA, CXB, and CMA. Utilizing the current COB technology platform, the CMB allows for retaining mechanical and optical compatibility with the CXA, CXB, and CMA. The Cree LED XLamp CMB Pro9 high-power LEDs are available in both Fidelity (98 CRI) and Specialty (below BBL) color points.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.